
High-performance AC axial fan delivering 166 CFM airflow at 2600 RPM. Features a 230V AC voltage rating, 50/60 Hz operating frequency, and 140mA current rating. Ball bearing construction ensures reliable operation across a wide temperature range of 14°C to 158°C. This fan offers a noise level of 50 dBA and a maximum power dissipation of 26W, with a 172mm depth and 150mm diameter.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 5915PC-23T-B20-A00 technical specifications.
| Airflow | 166CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Depth | 172mm |
| Diameter | 150mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 26W |
| Noise (dB) | 50dB |
| Noise Level | 46/50dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2600RPM |
| Series | PC |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.
