
Axial fan featuring 212 CFM airflow and 3200 RPM speed, powered by 230 VAC at 50/60 Hz. This fan utilizes ball bearings for durability and operates within a temperature range of 14°C to 158°C. Constructed with an aluminum frame and rated UL94 V-0 for flammability, it offers 35W power consumption and a noise level of 52/56 dB. The fan measures 172mm in diameter and 38mm in height, with terminal connections and a black, lead-free design.
Sign in to ask questions about the Nmb-Minebea 5915PC-23T-B30-A00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 5915PC-23T-B30-A00 technical specifications.
| Airflow | 212CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 172mm |
| Diameter | 172mm |
| Flammability Rating | UL94 V-0 |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 35W |
| Noise (dB) | 56dB |
| Noise Level | 52/56 dB |
| Operating Frequency | 50|60 Hz |
| Packaging | Bulk |
| Power Consumption | 35W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 3200RPM |
| Series | PC |
| Termination | Terminals |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 5915PC-23T-B30-A00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
