The 5915PC-24T-B10-A00 fan from Nmb-Minebea is an axial fan with a current rating of 110mA and a maximum power dissipation of 18W. It operates at a maximum speed of 1650RPM and a maximum operating temperature of 158°C. The fan measures 150mm in length, 38mm in height, and 38mm in width, with a weight of 1.8lb. It is available in a bulk packaging quantity of 15 units.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 5915PC-24T-B10-A00 technical specifications.
| Airflow | 102.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Depth | 172mm |
| Height | 38mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise (dB) | 38dB |
| Noise Level | 35|38 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1650RPM |
| Series | 5915PC |
| Termination | Terminals |
| Voltage Rating | 240V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.