The 5915PC-24T-B30-A00 is an axial ball bearing with a current rating of 170mA and a voltage rating of 240V. It has a maximum power dissipation of 34W and operates at a speed of 3200RPM. The bearing is designed to function within a temperature range of 14°C to 158°C. It is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Nmb-Minebea 5915PC-24T-B30-A00 technical specifications.
| Airflow | 212CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 170mA |
| Depth | 172mm |
| Height | 38mm |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 34W |
| Noise (dB) | 56dB |
| Noise Level | 52|56 dB |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3200RPM |
| Series | 5915PC |
| Termination | Terminals |
| Voltage Rating | 240V |
| Weight | 1.8lb |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.