Axial fan, 172mm diameter, 50.8mm height, delivering 200 CFM airflow. Features ball bearing for durability and operates at 24VDC with a 460mA current rating. Maximum power dissipation is 11W, with a noise level of 53dB. Operating temperature range is 14°C to 158°C. Termination via 2 wire leads.
Nmb-Minebea 5920PL-05W-B20-D00 technical specifications.
| Airflow | 200CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 460mA |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Noise (dB) | 53dB |
| Noise Level | 53 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2850RPM |
| Series | 5920PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5920PL-05W-B20-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
