The 5920PL-05W-B50-D00 fan from Nmb-Minebea features a ball bearing design and operates at a maximum speed of 3500 RPM. It has a maximum operating temperature range of 14°C to 158°C and a maximum power dissipation of 19W. The fan is rated for a current of 790mA and a voltage of 24V. It is packaged in a bulk quantity of 10 units and has a lead-free termination. The fan measures 150mm in length, 50.8mm in width, and 50.8mm in height, with a depth of 172mm and a weight of 1.8lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 5920PL-05W-B50-D00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 260CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 790mA |
| Depth | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Noise (dB) | 60.3dB |
| Noise Level | 60.3 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3500RPM |
| Series | 5920PL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5920PL-05W-B50-D00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.