Nmb-Minebea 5920PL-05W-B60-D00 technical specifications.
| Airflow | 280CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 880mA |
| Depth | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 21.1W |
| Noise (dB) | 62.5dB |
| Noise Level | 62.5 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3750RPM |
| Series | 5920PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 5920PL-05W-B60-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.