
FAN AXIAL 172X50.8MM 24VDC WIRE
Checking distributor stock and pricing after the page loads.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.08A |
| Depth | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 25.9W |
| Noise (dB) | 63.2dB |
| Noise Level | 63.2 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | 5920PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |