This axial fan features a ball bearing design and operates at a maximum speed of 4000RPM. It has a current rating of 510mA and a voltage rating of 48V. The fan's airflow is 300CFM, and it has a maximum power dissipation of 24.5W. It is packaged in bulk and has a lead-free termination. The operating temperature range is from 14°C to 158°C.
Checking distributor stock and pricing after the page loads.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 510mA |
| Depth | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 24.5W |
| Noise (dB) | 63.2dB |
| Noise Level | 63.2 dB |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4000RPM |
| Series | 5920PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |