
NMB Metal Ball Bearing 607DDA1M3MTLY121 7mm I.D, 19mm O.D
Nmb-Minebea 607DDA1M3MTLY121 technical specifications.
| Package/Case | Metal |
| Inside Diameter | 7mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 19mm |
| RoHS | Compliant |
No datasheet is available for this part.