The 6820PL-05W-B70-D00 axial fan from Nmb-Minebea has a current rating of 1.08A and operates at a maximum temperature of 70°C. It measures 172mm in diameter and 50.8mm in height, with a width of 50.8mm and a weight of 1.8lb. The fan is packaged in bulk and is RoHS compliant. It has a maximum power dissipation of 25.9W and operates at a speed of 4000RPM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 6820PL-05W-B70-D00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.08A |
| Depth | 172mm |
| Diameter | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 25.9W |
| Noise (dB) | 63.2dB |
| Noise Level | 63.2 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 4000RPM |
| Series | 6820PL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 6820PL-05W-B70-D00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.