High-performance axial fan, 172mm diameter, 50.8mm height, delivering 225 CFM airflow at 3150 RPM. Features durable ball bearings and operates on a 48VDC supply with a 270mA current rating. Designed for thermal management, this fan offers a maximum power dissipation of 13W and operates within a temperature range of 14°C to 158°C, producing a noise level of 55dB. Termination is via 2 wire leads, and the unit is lead-free.
Nmb-Minebea 6820PL-07W-B30-D00 technical specifications.
| Airflow | 225CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 270mA |
| Diameter | 172mm |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Noise (dB) | 55dB |
| Noise Level | 55 dB |
| Operating Supply Voltage | 48V |
| Outside Diameter | 172mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3150RPM |
| Series | 6820PL |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 6820PL-07W-B30-D00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.