
Brushless DC motor fan blower, 12VDC, 75.7mm x 75.7mm x 25mm dimensions, delivering 9.5 CFM airflow at 3600 RPM. Features ball bearing for 70,000 hours of life and 43dB noise level. Operates within a temperature range of 14°C to 158°C with a maximum power dissipation of 3W. Equipped with 2-wire leads and a 200mm lead length.
Nmb-Minebea BG0702-B045-000-00 technical specifications.
| Airflow | 9.5CFM |
| Bearing Type | Ball |
| Current Rating | 250mA |
| Depth | 75.7mm |
| Height | 75.7mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 75.7mm |
| Life (Hours) | 70000Hour |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3W |
| Noise (dB) | 43dB |
| Noise Level | 43dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 90 |
| Reach SVHC Compliant | Unknown |
| RPM | 3600RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.198lb |
| Width | 75.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BG0702-B045-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.