
Brushless DC fan blower, 24VDC, delivering 9.5 CFM airflow at 3600 RPM. Features a 75.7mm square frame with a 25mm depth and ball bearing for reliable operation. Maximum power dissipation is 3.36W, with a noise level of 43dB. Operates within a temperature range of 14°C to 158°C and includes 200mm lead wire termination.
Nmb-Minebea BG0702-B055-000-00 technical specifications.
| Airflow | 9.5CFM |
| Bearing Type | Ball |
| Current Rating | 140mA |
| Depth | 75.7mm |
| Height | 75.7mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 75.7mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.36W |
| Noise (dB) | 43dB |
| Noise Level | 43dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 90 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3600RPM |
| Series | BG |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.198lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0702-B055-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.