The BG0703-B041-000-00 is a ball bearing fan with a maximum airflow of 6.7CFM and a speed of 2000RPM. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 1.2W. The fan is rated for 12V and has a current rating of 100A. It is packaged in bulk with 80 units per package and has 2 wire leads for termination.
Nmb-Minebea BG0703-B041-000-00 technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Ball |
| Current Rating | 100A |
| Depth | 75.7mm |
| Height | 75.7mm |
| Lead Free | Lead Free |
| Length | 75.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2000RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.198lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0703-B041-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.