
This 12V ball bearing fan has a current rating of 120mA and operates at a maximum speed of 2200RPM. It can withstand temperatures up to 70°C and is designed with lead-free materials. The fan is available in bulk packaging with 80 units per package.
Nmb-Minebea BG0703-B042-000-00 technical specifications.
| Airflow | 7.4CFM |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Depth | 75.7mm |
| Height | 75.7mm |
| Lead Free | Lead Free |
| Length | 75.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Noise (dB) | 29.5dB |
| Noise Level | 29.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2200RPM |
| Series | BG |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.198lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0703-B042-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
