
12VDC wire-terminated blower fan, featuring a 75.7mm x 75.7mm x 30mm frame with a 75mm diameter. Delivers 10.6 CFM airflow at 3000 RPM, operating within a 14°C to 70°C temperature range. Equipped with ball bearings for durability and a maximum power dissipation of 3.48W. Produces 38.5dB noise level and has a current rating of 290mA.
Nmb-Minebea BG0703-B044-000-00 technical specifications.
| Airflow | 10.6CFM |
| Bearing Type | Ball |
| Current Rating | 290mA |
| Depth | 75.7mm |
| Diameter | 75mm |
| Height | 75.7mm |
| Lead Free | Lead Free |
| Length | 75.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.48W |
| Noise (dB) | 38.5dB |
| Noise Level | 38.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | BG |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.198lb |
| Width | 75mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0703-B044-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.