BLOWER DC 24V 75X30 2200 RPM
Sign in to ask questions about the Nmb-Minebea BG0703-B052-000-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea BG0703-B052-000-00 technical specifications.
| Airflow | 7.4CFM |
| Bearing Type | Ball |
| Current Rating | 70mA |
| Depth | 75.7mm |
| Height | 75.7mm |
| Lead Free | Lead Free |
| Length | 75.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise (dB) | 29.5dB |
| Noise Level | 29.5 dB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2200RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.198lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea BG0703-B052-000-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.