
24VDC axial fan with 8.8 CFM airflow, 2550 RPM speed, and 34.5 dB noise level. Features ball bearing type, 90mA current rating, and 2.16W max power dissipation. Constructed with PVC material in a black color, measuring 75.7 x 75.7 x 30 mm. Operates within a temperature range of 14°C to 158°C and includes 2 wire leads for termination.
Nmb-Minebea BG0703-B053-000-00 technical specifications.
| Airflow | 8.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 90mA |
| Depth | 75.7mm |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 75.7mm |
| Material | PVC |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.16W |
| Noise (dB) | 34.5dB |
| Noise Level | 34.5 dB |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2550RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.198lb |
| Width | 75.7mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.