Centrifugal fan blower featuring a brushless motor and ball bearing for enhanced durability. Delivers 20.5 CFM airflow at 2700 RPM, operating on a 12 VDC supply with a 400mA current rating. Constructed from plastic, this fan operates within a temperature range of 14°C to 140°C and offers a 100,000-hour lifespan. Dimensions include 97mm length, 93.5mm height, and 93.5mm width, with a 2-wire lead termination and 200mm lead length.
Nmb-Minebea BG0903-B042-000-00 technical specifications.
| Airflow | 20.5CFM |
| Bearing Type | Ball |
| Current Rating | 400mA |
| Depth | 93.5mm |
| Height | 93.5mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 97mm |
| Life (Hours) | 100000Hour |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.8W |
| Mount | External |
| Noise (dB) | 47.5dB |
| Noise Level | 47.4 dB |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2700RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.463lb |
| Width | 97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0903-B042-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.