
Brushless DC fan blower, 12VDC, 97mm length, 93.5mm height, 97mm width, 93.5mm depth, delivering 28.6 CFM airflow at 3700 RPM. Features ball bearing type for 100,000 hours of life, 1.03A current rating, and 12.4W maximum power dissipation. Operates within a temperature range of 14°C to 60°C with a noise level of 54.5 dB. Includes 200mm lead wire termination and is constructed from plastic.
Nmb-Minebea BG0903-B044-000-00 technical specifications.
| Airflow | 28.6CFM |
| Bearing Type | Ball |
| Current Rating | 1.03A |
| Depth | 93.5mm |
| Height | 93.5mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 97mm |
| Life (Hours) | 100000Hour |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12.4W |
| Noise (dB) | 54.5dB |
| Noise Level | 54.5 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3700RPM |
| Series | BG |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.463lb |
| Width | 97mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0903-B044-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
