
97x33mm 24VDC blower fan featuring ball bearings for reliable operation. Delivers 28.6 CFM airflow at 3700 RPM, with a maximum power dissipation of 11.8W. Operates within a temperature range of 14°C to 60°C and includes a 200mm lead wire termination. Constructed from plastic, this fan is designed for general thermal management applications.
Sign in to ask questions about the Nmb-Minebea BG0903-B054-000-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea BG0903-B054-000-00 technical specifications.
| Airflow | 28.6CFM |
| Bearing Type | Ball |
| Depth | 93.5mm |
| Height | 93.5mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 97mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.8W |
| Noise (dB) | 54.5dB |
| Noise Level | 54.5 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 3700RPM |
| Series | 09533GA |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.463lb |
| Width | 33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG0903-B054-000-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
