The BG1203-B042-000-00 is a ball bearing fan with a current rating of 300mA and a maximum power dissipation of 3.6W. It operates within a temperature range of 14°C to 140°C and has a noise level of 46 dB. The fan measures 120mm in depth, 32mm in height, and 120mm in length, and weighs 0.595 pounds. It is available in bulk packaging with 30 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea BG1203-B042-000-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea BG1203-B042-000-00 technical specifications.
| Airflow | 22.2CFM |
| Bearing Type | Ball |
| Current Rating | 300mA |
| Depth | 120mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Noise (dB) | 46dB |
| Noise Level | 46 dB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1800RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.595lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG1203-B042-000-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.