FAN BLOWER 120X32MM 12VDC WIRE
Checking distributor stock and pricing after the page loads.
Nmb-Minebea BG1203-B042-00S-00 technical specifications.
| Airflow | 22.2CFM |
| Bearing Type | Ball |
| Current Rating | 300mA |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.6W |
| Mount | Wire |
| Noise (dB) | 41.5dB |
| Package Quantity | 30 |
| RPM | 1800RPM |
| Series | BG |
| Termination | 3 Wire Leads |
| Weight | 0.595lb |
| RoHS | Not Compliant |
No datasheet is available for this part.