
120mm axial fan blower featuring a durable ball bearing system for extended 100,000-hour life. Delivers 33.2 CFM airflow at 2650 RPM, powered by a 12VDC brushless motor. Constructed from plastic with a 120mm diameter and 32mm height, this fan operates within a 14°C to 140°C temperature range. Includes 300mm of 2-wire lead termination and a maximum power dissipation of 11.2W.
Nmb-Minebea BG1203-B045-000-00 technical specifications.
| Airflow | 33.2CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Current Rating | 930mA |
| Depth | 120mm |
| Diameter | 120mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 120mm |
| Life (Hours) | 100000Hour |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.2W |
| Mount | External |
| Noise (dB) | 55dB |
| Noise Level | 55 dB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2650RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.595lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG1203-B045-000-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.