
DC Blower, 120 x 32mm, 24V, featuring a 120mm frame size and 32mm height. This unit delivers 28.2 CFM airflow at 2250 RPM, powered by a 24V DC rating and drawing 300mA for a maximum power dissipation of 7.2W. Equipped with ball bearings for extended life up to 100,000 hours, it operates within a temperature range of 14°C to 140°C. Noise level is specified at 52 dB, with 2-wire lead termination and external mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea BG1203-B054-000-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 28.2CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Current Rating | 300mA |
| Depth | 120mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 7.2W |
| Mount | External |
| Noise (dB) | 52dB |
| Noise Level | 52 dB |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2250RPM |
| Series | BG |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.595lb |
| Width | 120mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG1203-B054-000-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
