120mm x 32mm DC Blower fan with 24V voltage rating and 2650 RPM. Features ball bearing for durability, delivering 33.2 CFM airflow. Operates within a temperature range of 14°C to 140°C, with a maximum power dissipation of 11.5W. Produces 55dB noise level and utilizes lead wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea BG1203-B055-000-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 33.2CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Depth | 120mm |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.5W |
| Noise (dB) | 55dB |
| Noise Level | 55 dB |
| Operating Frequency | Not Required |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 2650RPM |
| Series | 12032GA |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.595lb |
| Width | 32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BG1203-B055-000-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.