
The BM4515-04W-B39-L00 is a general purpose fan with an airflow of 2.6CFM and a current rating of 90mA. It operates at a maximum speed of 5500RPM and has a maximum operating temperature range of 14°C to 158°C. The fan is designed for use with wire mount and has a noise level of 35dB. It is manufactured by Nmb-Minebea and is available in a package quantity of 360 units.
Checking distributor stock and pricing after the page loads.
| Airflow | 2.6CFM |
| Bearing Type | Ball |
| Current Rating | 90mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Mount | Wire |
| Noise (dB) | 35dB |
| Package Quantity | 360 |
| RPM | 5500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |
