The BM4515-04W-B39-L50 fan features a ball bearing design with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 90mA and a maximum power dissipation of 1.08W. The fan operates at 5500RPM and produces 35dB of noise. It is available in a package quantity of 240 units and has a weight of 0.055lb.
Nmb-Minebea BM4515-04W-B39-L50 technical specifications.
| Airflow | 2.6CFM |
| Bearing Type | Ball |
| Current Rating | 90mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Mount | Wire |
| Noise (dB) | 35dB |
| Package Quantity | 240 |
| RPM | 5500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM4515-04W-B39-L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
