FAN BLOWER 44X15MM 12VDC WIRE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea BM4515-04W-B40-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 3CFM |
| Bearing Type | Ball |
| Current Rating | 140mA |
| Depth | 45mm |
| Height | 15mm |
| Length | 44mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Mount | Wire |
| Noise (dB) | 39dB |
| Noise Level | 39 dB |
| Package Quantity | 240 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 6500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.055lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BM4515-04W-B40-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.