This ball bearing fan has a maximum airflow of 3CFM and operates at a speed of 6500RPM. It can handle a maximum current of 140mA and a maximum power dissipation of 1.68W. The fan's operating temperature range is from 14°C to 158°C. It is supplied with 3 wire leads for mounting.
Nmb-Minebea BM4515-04W-B49-L00 technical specifications.
| Airflow | 3CFM |
| Bearing Type | Ball |
| Current Rating | 140mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Mount | Wire |
| Noise (dB) | 39dB |
| Package Quantity | 240 |
| RPM | 6500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |
No datasheet is available for this part.