12VDC blower fan, 51x15mm dimensions, delivering 2.1CFM airflow. Features ball bearing for durability and a black plastic housing. Operates at 3500 RPM with a 60mA current rating and 720mW power consumption. Suitable for temperatures from -10°C to 70°C, with a noise level of 26dB. Mounts via flanges and terminates with lead wires.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea BM5115-04W-B30-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 2.1CFM |
| Bearing Type | Ball |
| Color | Black |
| Current Rating | 60mA |
| Depth | 51mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 720mW |
| Mount | Flanges |
| Noise (dB) | 26dB |
| Noise Level | 26 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 720mW |
| Radiation Hardening | No |
| RPM | 3500RPM |
| Series | 2004KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BM5115-04W-B30-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.