The BM5115-04W-B39-L50 is a ball bearing fan designed for general use. It has a maximum airflow of 2.1CFM and operates at a speed of 3500RPM. The fan is rated for a maximum current of 60mA and can withstand temperatures up to 158°C. It is supplied with 3 wire leads for mounting. The fan is available in quantities of 200.
Nmb-Minebea BM5115-04W-B39-L50 technical specifications.
| Airflow | 2.1CFM |
| Bearing Type | Ball |
| Current Rating | 60mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Mount | Wire |
| Noise (dB) | 26dB |
| Package Quantity | 200 |
| RPM | 3500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM5115-04W-B39-L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.