Nmb-Minebea BM5115-04W-B49-L00 technical specifications.
| Airflow | 2.8CFM |
| Bearing Type | Ball |
| Current Rating | 120mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.44W |
| Mount | Wire |
| Noise (dB) | 35dB |
| Package Quantity | 200 |
| RPM | 4500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM5115-04W-B49-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.