
The BM5115-04W-B59-L50 is a ball bearing fan with a maximum airflow of 3.5CFM and a current rating of 180mA. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 2.16W. The fan is mounted via wire and features a noise level of 42dB. It is available in a package quantity of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea BM5115-04W-B59-L50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 3.5CFM |
| Bearing Type | Ball |
| Current Rating | 180mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.16W |
| Mount | Wire |
| Noise (dB) | 42dB |
| Package Quantity | 200 |
| RPM | 5500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM5115-04W-B59-L50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.