FAN BLOWER 51X25MM 5VDC WIRE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea BM5125-01W-B40-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 5.3CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.56W |
| Mount | Wire |
| Noise (dB) | 34dB |
| Package Quantity | 180 |
| RPM | 3500RPM |
| Series | BM |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.077lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM5125-01W-B40-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.