FAN BLOWER 51X25MM 12VDC WIRE
Nmb-Minebea BM5125-04W-B30-L00 technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Ball |
| Current Rating | 60mA |
| Depth | 51mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Mount | Wire |
| Noise (dB) | 27dB |
| Noise Level | 27 dB |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2500RPM |
| Series | BM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.077lb |
| Width | 25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BM5125-04W-B30-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.