The BM5125-04W-B39-L50 is a ball bearing fan with an airflow of 3.5CFM and a current rating of 60mA. It has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. The fan's maximum power dissipation is 720mW and it operates at 2500RPM. It is supplied with 3 wire leads and has a weight of 0.077lb.
Nmb-Minebea BM5125-04W-B39-L50 technical specifications.
| Airflow | 3.5CFM |
| Bearing Type | Ball |
| Current Rating | 60mA |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 720mW |
| Mount | Wire |
| Noise (dB) | 27dB |
| Package Quantity | 180 |
| RPM | 2500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.077lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea BM5125-04W-B39-L50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.