
12VDC DC-rated blower fan, 51x25mm dimensions, delivering 6.7 CFM airflow at 4500 RPM. Features a durable ball bearing system and operates within a 14°C to 60°C temperature range. This plastic construction component has a 240mA current rating and 2.88W maximum power dissipation, emitting 41dB of noise. Termination is via a 200mm lead wire.
Nmb-Minebea BM5125-04W-B50-L00 technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Ball |
| Current Rating | 240mA |
| Depth | 51mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 51mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.88W |
| Noise (dB) | 41dB |
| Noise Level | 41 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 180 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 4500RPM |
| Series | BM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.077lb |
| Width | 51mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea BM5125-04W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
