The BM6025-04W-B59-L00 fan features a ball bearing design with a maximum operating temperature of 140°C and a minimum operating temperature of 14°C. It has a current rating of 320mA and a maximum power dissipation of 3.84W. The fan operates at a speed of 3500RPM and has a noise level of 31dB. It is available in a package quantity of 180 units and has a weight of 0.077lb.
Nmb-Minebea BM6025-04W-B59-L00 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Current Rating | 320mA |
| Life (Hours) | 40000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.84W |
| Mount | Wire |
| Noise (dB) | 31dB |
| Package Quantity | 180 |
| RPM | 3500RPM |
| Series | BM |
| Termination | 3 Wire Leads |
| Weight | 0.077lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea BM6025-04W-B59-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.