NMB Metal Radial Ball Bearing DDL-1790ZZRA5P25LY121 9mm I.D, 17mm O.D
Sign in to ask questions about the Nmb-Minebea DDL-1790ZZRA5P25LY121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea DDL-1790ZZRA5P25LY121 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 9mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea DDL-1790ZZRA5P25LY121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.