
NMB Metal Radial Ball Bearing DDR-3ZZMTRA5P24LY121 4.77mm I.D, 12.7mm O.D
Nmb-Minebea DDR-3ZZMTRA5P24LY121 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 4.77mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 12.7mm |
| RoHS | Compliant |
No datasheet is available for this part.