FAN IMP MTRZD 225X99MM 24VDC
Nmb-Minebea F225A4-092-D0530 technical specifications.
| Airflow | 763CFM |
| Bearing Type | Ball |
| Current Rating | 7.2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 172.8W |
| Noise | 79dBA |
| Noise Level | 79 dB |
| Operating Frequency | Not Required Hz |
| Package Quantity | 12 |
| Radiation Hardening | No |
| RPM | 3600RPM |
| Series | F225 |
| Termination | Wire Leads |
| Voltage Rating | 24V |
| Weight | 4.6lb |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F225A4-092-D0530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.