
FAN IMP MTRZD 280X128.7MM 24VDC
Nmb-Minebea F280A3-113-D0520 technical specifications.
| Airflow | 1166CFM |
| Bearing Type | Ball |
| Current Rating | 7.3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 175.2W |
| Noise | 77dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Outside Diameter | 280mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 2150RPM |
| Series | F280 |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 4.6lb |
| Width | 128.7mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea F280A3-113-D0520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.