
The FAL6F12LH fan features a hydro-wave bearing and operates at a maximum speed of 2550 RPM. It has a current rating of 500 mA and a maximum power dissipation of 6 W. The fan's operating temperature range is between 14°C and 140°C. It is designed for wire mount and has a noise level of 45 dB. The fan is available in a package quantity of 30 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea FAL6F12LH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 23CFM |
| Bearing Type | Hydro-Wave |
| Current Rating | 500mA |
| Height | 111.4mm |
| Life (Hours) | 30000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Mount | Wire |
| Noise (dB) | 45dB |
| Package Quantity | 30 |
| RPM | 2550RPM |
| Series | FAL-6F |
| Termination | 2 Wire Leads |
| Weight | 0.551lb |
| Width | 28.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FAL6F12LH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.