
The FAL6F24LL fan features a hydro-wave bearing and operates within a temperature range of 14°C to 140°C. It has a maximum power dissipation of 3.72W and a current rating of 155mA. The fan is designed for flanged mount and has a noise level of 40dB. It provides an airflow of 18.7CFM and spins at a speed of 2100RPM.
Sign in to ask questions about the Nmb-Minebea FAL6F24LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea FAL6F24LL technical specifications.
| Airflow | 18.7CFM |
| Bearing Type | Hydro-Wave |
| Current Rating | 155mA |
| Height | 111.4mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.72W |
| Mount | Flanges |
| Noise (dB) | 40dB |
| Package Quantity | 30 |
| RPM | 2100RPM |
| Series | FAL-6F |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.551lb |
| Width | 28.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FAL6F24LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.