
Axial fan, 60mm x 60mm x 25.5mm, delivering 19.1 CFM airflow at 4200 RPM. Features Hydro-Wave bearing technology for reliable operation. Rated for 12V DC with an operating voltage range of 7V to 13.8V. Consumes 1.86W input power and operates within a temperature range of 14°C to 70°C. Equipped with 315mm of 2-wire leads and a lead-free construction.
Sign in to ask questions about the Nmb-Minebea FBA06A12H1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea FBA06A12H1A technical specifications.
| Airflow | 19.1CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 155mA |
| Depth | 60mm |
| Height | 60mm |
| Input Power | 1.86W |
| Lead Free | Lead Free |
| Lead Length | 315mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.86W |
| Max Supply Voltage (DC) | 13.8V |
| Min Supply Voltage (DC) | 7V |
| Noise (dB) | 32dB |
| Noise Level | 32dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Power Consumption | 1.86W |
| RPM | 4200RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.198lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA06A12H1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
