
Axial fan, 60mm x 60mm x 25.5mm, operating at 24VDC with a 4200 RPM speed. Delivers 19.1 CFM airflow and features a Hydro-Wave bearing for quiet operation at 32dB. Rated for 2.04W input power, with a lead length of 315mm and 2-wire lead termination. Operates within a temperature range of 14°C to 70°C.
Sign in to ask questions about the Nmb-Minebea FBA06A24H1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea FBA06A24H1A technical specifications.
| Airflow | 19.1CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 85mA |
| Depth | 60mm |
| Height | 60mm |
| Input Power | 2.04W |
| Lead Free | Lead Free |
| Lead Length | 315mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.04W |
| Max Supply Voltage (DC) | 27.6V |
| Min Supply Voltage (DC) | 14V |
| Noise (dB) | 32dB |
| Noise Level | 32dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Power Consumption | 2.04W |
| RPM | 4200RPM |
| Series | FBA |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.198lb |
| Width | 25.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea FBA06A24H1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
