The FBA09A12H1BO is a 12V axial fan with a current rating of 255mA and a maximum power dissipation of 2.7W. It operates at a speed of 2950RPM and produces an airflow of 56.8CFM. The fan is designed for use in a wide temperature range, from 14°C to 158°C, and is constructed with lead-free materials. It is available in a package quantity of 100 units.
Nmb-Minebea FBA09A12H1BO technical specifications.
| Airflow | 56.8CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 255mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.7W |
| Noise (dB) | 35dB |
| Package Quantity | 100 |
| RPM | 2950RPM |
| Series | FBA |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.243lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea FBA09A12H1BO to view detailed technical specifications.
No datasheet is available for this part.