This axial fan from Nmb-Minebea has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It features a hydro-wave bearing type and a flammability rating of UL94 V-0. The fan is rated for 12V DC and has a current rating of 36mA, with a maximum power dissipation of 4.32W. It is available in a package quantity of 100 and has a width of 25.5mm.
Nmb-Minebea FBL08A12U1A technical specifications.
| Airflow | 35.3CFM |
| Bearing Type | Hydro-Wave |
| Package/Case | Axial |
| Current Rating | 36mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.32W |
| Noise (dB) | 42dB |
| Package Quantity | 100 |
| Series | FBL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.22lb |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea FBL08A12U1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.